CRE22F2BBBNE
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
CRE22F2BBBNE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@cULus A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ZF Electronics Corp part CRE22F2BBBNE is a high-quality switch rocker designed for a variety of electrical applications. This switch features an easy ON/OFF mechanism and a single-pole, single-throw (SPST) configuration. It is equipped with quick connect terminals, allowing for convenient installation and connection. The switch has a curved rocker design for comfortable operation and can handle a load of up to 20 amps at 250 volts AC or 559.27VA. With a life cycle of 100,000 cycles, this switch is built to withstand frequent use and ensure long-lasting performance. Whether used in home appliances, industrial equipment, or automotive applications, the ZF Electronics Corp CRE22F2BBBNE switch is a reliable and efficient choice.
Product Highlights:
- Rugged design with current switching up to 20 amps
- 2-color molded button available for maximum visibility
- Lighted and non-lighted versions
- Splash-proof option available
- Available in a wide variety of colors
- Fits to 3 panel cut-out widths
Search Keywords:
CRE22F2BBBNE
IN STOCK:
650
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.946
$94.600
300
$0.917
$275.100
500
$0.887
$443.500
1,000
$0.878
$878.000
2,500
$0.869
$2,172.500
5,000
$0.860
$4,300.000
7,500
$0.852
$6,390.000
10,000
+
$0.843
$8,430.000
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
NAC3FCA
powerCON 20 A - Lockable cable connector - power-in - screw terminals - blue
The powerCO...
PD3MSC1
XLR Connector - 3 Contacts - Plug - Panel Mount - Silver Plated Contacts - Thermoplastic B...
6716-BK005
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
68016-412HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk