help desk software
DATA SHEET

CRE22F2BBGLE

ZF Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
CRE22F2BBGLE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@cULus A
Actuator Style:
Curved Rocker
Actuator Color:
Green
Bezel Color:
N/A
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ZF Electronics Corp part CRE22F2BBGLE is a high-quality switch rocker designed for ON/OFF control in various applications. It features a Single Pole Single Throw (SPST) configuration, providing a simple and reliable method for controlling electrical circuits. With a quick connect terminal design, installation is effortless and requires no soldering. The switch boasts a durable curved rocker, capable of enduring 100,000 cycles of operation, guaranteeing long-lasting performance. Operating at a maximum current of 20A and voltage of 250VAC, with a power rating of 559.27VA, this switch can handle demanding electrical loads. Choose the CRE22F2BBGLE switch for its excellent reliability, user-friendly nature, and impressive lifespan.
Product Highlights:
  • Rugged design with current switching up to 20 amps
  • 2-color molded button available for maximum visibility
  • Lighted and non-lighted versions
  • Splash-proof option available
  • Available in a wide variety of colors
  • Fits to 3 panel cut-out widths
Search Keywords:
CRE22F2BBGLE
IN STOCK: 746
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.412
$141.200
300
$1.373
$411.900
500
$1.307
$653.500
1,000
$1.278
$1,278.000
2,500
$1.265
$3,162.500
5,000
$1.253
$6,265.000
7,500
$1.240
$9,300.000
10,000 +
$1.228
$12,280.000
Tools/3D Models