CRE22F4DBBNE
ZF Electronic SystemsSwitch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
CRE22F4DBBNE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27@cULus A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CRE22F4DBBNE is a high-quality rocker switch manufactured by ZF Electronics Corp. This switch features a smooth curved rocker design and is designed for seamless ON and OFF operation. With its single pole, single throw (SPST) configuration, it offers a reliable and efficient electrical connection. The switch is rated for a maximum current of 20A and a maximum voltage of 250VAC, making it suitable for a wide range of applications. Its impressive power rating of 559.27VA ensures exceptional performance and durability. Designed for longevity, the CRE22F4DBBNE has a lifespan of up to 100,000 cycles. This means it can withstand frequent usage and maintain its excellent performance over an extended period. With its quick connect terminals, installation of this rocker switch becomes hassle-free. It provides a secure and efficient electrical connection that ensures consistent and reliable operation for your electronic projects. Whether you need a switch for industrial machinery, household appliances, electronic equipment, or automotive applications, the CRE22F4DBBNE from ZF Electronics Corp is an excellent choice. Its high-quality construction, superior electrical performance, and long lifespan make it a reliable solution for various switching needs.
Product Highlights:
- Rugged design with current switching up to 20 amps
- 2-color molded button available for maximum visibility
- Lighted and non-lighted versions
- Splash-proof option available
- Available in a wide variety of colors
- Fits to 3 panel cut-out widths
Search Keywords:
CRE22F4DBBNE
IN STOCK:
6,668
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.656
$65.600
300
$0.642
$192.600
500
$0.602
$301.000
1,000
$0.596
$596.000
2,500
$0.590
$1,475.000
5,000
$0.584
$2,920.000
7,500
$0.578
$4,335.000
10,000
+
$0.572
$5,720.000
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
66255-8
Pin Contact Crimp - 12-16 AWG - Power - Stamped.
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped