CRE23F2BBBNE
ZF Electronic SystemsSwitch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
CRE23F2BBBNE
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27@cULus A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
Product Highlights:
- Rugged design with current switching up to 20 amps
- 2-color molded button available for maximum visibility
- Lighted and non-lighted versions
- Splash-proof option available
- Available in a wide variety of colors
- Fits to 3 panel cut-out widths
Search Keywords:
CRE23F2BBBNE
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$1.326
$132.600
300
$1.241
$372.300
500
$1.183
$591.500
1,000
$1.131
$1,131.000
2,500
$1.098
$2,745.000
5,000
$0.729
$3,645.000
7,500
$0.718
$5,385.000
10,000
+
$0.707
$7,070.000
CUSTOMERS
ALSO BOUGHT
![22-12-2024](https://www.masterelectronics.com/images/parts/largeimages/11848336.jpg)
22-12-2024
Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole KK® Bag
![OPB825B](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
OPB825B
Sensor; Slotted Optical Switch; 4mm Slot; 2V Emitter; 30V Detector; 30 mA
![1725708](https://www.masterelectronics.com/images/parts/largeimages/12139257.jpg)
1725708
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...
![ABMM-A-C](https://www.masterelectronics.com/images/parts/largeimages/12180368.jpg)
ABMM-A-C
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
![PLT.6SM-M](https://www.masterelectronics.com/images/parts/largeimages/12209574.jpg)
PLT.6SM-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 71 mm - 1.8 mm - 15 mm...