help desk software

CU103603

Zf Electronic Systems

Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Zf Electronic Systems
Part No:
CU103603
RoHS:
Yes
HTS:
8543704000
COO:
MX
ECCN:
EAR99
Package Type:
Box
Output Type:
Analog(Voltage)
Mechanical Travel:
360 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
Infinite
Operating Temperature:
-40 to 150 °C
Dimension:
48.3 x 43.4 mm
The CU103603 from ZF Electronics Corp is a highly reliable Rotary Position Sensor with a 3-pin design and a 16V Analog (Voltage) Output. This innovative sensor provides accurate and precise feedback for rotational movements. It offers excellent performance and durability, making it suitable for a wide range of applications such as robotics, automotive, industrial machinery, and more. With its easy-to-install design and exceptional output accuracy, the CU103603 is an ideal choice for any project requiring precise rotary position sensing.
Product Highlights:
  • Rugged design with current switching up to 20 amps
  • 2-color molded button available for maximum visibility
  • Lighted and non-lighted versions
  • Splash-proof option available
  • Available in a wide variety of colors
  • Fits to 3 panel cut-out widths
Search Keywords:
CU103603
IN STOCK: 87
Ships today, if you order in
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$79.98
$79.980
5
$55.90
$279.500
10
$51.13
$511.300
25
$48.52
$1,213.000
50
$48.04
$2,402.000
100
$47.56
$4,756.000
250 +
$43.83
$10,957.500
DOWNLOADS