D419-V3AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 250VDC 0.15N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D419-V3AA
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
0.1@250VAC 250VDC@EN A
Maximum Movement Differential:
0.3 mm
Operating Force:
0.15 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 250VDC 0.15N Screw Mount
Search Keywords:
D419V3AA
IN STOCK:
0
Minimum Order:
250
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
250
$0.99
$247.500
2,500
$0.95
$2,375.000
5,000
$0.88
$4,400.000
10,000
+
$0.85
$8,500.000
Product Guides