help desk software
DATA SHEET

D433-R1RA-G2

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 186.42VA Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D433-R1RA-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Stainless Steel/Thermoplastic Acetyl/Roller Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 186.42VA Screw Mount
Search Keywords:
D433R1RAG2
IN STOCK: 150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.69
$48.450
50
$9.55
$477.500
100
$9.40
$940.000
250
$9.26
$2,315.000
500
$4.91
$2,455.000
750
$3.45
$2,587.500
1,000 +
$3.38
$3,380.000
Tools/3D Models
Product Guides