D433-R1RD-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 186.42VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D433-R1RD-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Stainless Steel/Thermoplastic Acetyl/Roller Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 6A 250VAC 186.42VA Screw Mount
Search Keywords:
D433R1RDG2
IN STOCK:
7,238
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.278
$26.390
50
$4.592
$229.600
160
$4.392
$702.720
320
$4.322
$1,383.040
640
$4.273
$2,734.720
1,120
$4.231
$4,738.720
2,560
$3.810
$9,753.600
5,120
+
$3.346
$17,131.520
Product Guides
CUSTOMERS
ALSO BOUGHT
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
641300-2
MR RECPT AUPHBZ LP 26-18
MS3112E14-19S
Conn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
HBL460R9W
PS, RT, 3P4W, 60/ 125/250V, 4X/69K
P10-10RHT6-L
High Temperature Ring Terminal, 12 – 10 AWG, #10 stud size, non-insulated, standard packag...