help desk software
DATA SHEET

D439-V1ML-G2

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 6A 250VAC 186.42VA Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D439-V1ML-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
2.54 mm
Operating Force:
0.06 N
Termination Style:
Quick Connect
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 6A 250VAC 186.42VA Screw Mount
Search Keywords:
D439V1MLG2
IN STOCK: 113
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.00
$35.000
50
$6.89
$344.500
100
$6.78
$678.000
240
$6.68
$1,603.200
480
$4.11
$1,972.800
720
$3.25
$2,340.000
960 +
$3.19
$3,062.400
Tools/3D Models