D443-R1LD-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D443-R1LD-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.41 N
Termination Style:
Quick Connect
Dimension:
48.43 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords:
D443R1LDG2
This product is discontinued, but still in stock
IN STOCK:
398
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.11
$41.100
50
$4.05
$202.500
100
$3.99
$399.000
240
$3.93
$943.200
480
$2.42
$1,161.600
720
$1.91
$1,375.200
960
+
$1.88
$1,804.800