D443-R1MD-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D443-R1MD-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.84 N
Termination Style:
Quick Connect
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords:
D443R1MDG2
IN STOCK:
790
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
240
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
10
$5.19
$51.900
50
$5.11
$255.500
100
$5.04
$504.000
240
$4.96
$1,190.400
480
$3.05
$1,464.000
720
$2.42
$1,742.400
960
+
$2.37
$2,275.200