help desk software
DATA SHEET

D443-R1RA-G2

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D443-R1RA-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.25 mm
Operating Force:
2.79 N
Termination Style:
Quick Connect
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords:
D443R1RAG2
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.05
$30.250
50
$5.06
$253.000
200
$4.31
$862.000
400
$4.02
$1,608.000
600
$3.82
$2,292.000
1,000
$3.79
$3,790.000
2,600
$3.75
$9,750.000
5,000 +
$3.71
$18,550.000
Tools/3D Models