D443-R1RD-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D443-R1RD-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.76 mm
Operating Force:
1.41 N
Termination Style:
Quick Connect
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part D443-R1RD-G2 is a highly reliable and versatile switch. It is a snap action switch with a roller lever, designed to provide both normally open (N.O.) and normally closed (N.C.) functionality. With a quick connect feature, it ensures easy and efficient installation. This switch has a rating of 10A at 250VAC and 30VDC, with a power rating of 372.85VA. It is built to withstand heavy-duty usage and is suitable for a wide range of applications across various industries. The D443-R1RD-G2 switch is designed for screw mounting, allowing for secure and stable installation. It offers exceptional durability and precision in its operation, making it an excellent choice for demanding environments.
Search Keywords:
D443R1RDG2
IN STOCK:
1,394
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.70
$28.500
50
$3.78
$189.000
160
$3.72
$595.200
320
$3.66
$1,171.200
640
$3.61
$2,310.400
1,120
$3.55
$3,976.000
2,560
$3.50
$8,960.000
5,120
+
$3.45
$17,664.000