help desk software
DATA SHEET

D449-R1AA-G2

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D449-R1AA-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetyl/Button
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords:
D449R1AAG2
IN STOCK: 60
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.80
$29.000
50
$4.58
$229.000
100
$4.39
$439.000
250
$4.17
$1,042.500
500
$3.91
$1,955.000
1,000
$3.80
$3,800.000
2,500
$3.71
$9,275.000
5,000 +
$2.82
$14,100.000
Tools/3D Models