D449-R1LD-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D449-R1LD-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.36 N
Termination Style:
Quick Connect
Dimension:
48.43 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount
Search Keywords:
D449R1LDG2
This product is discontinued, but still in stock
IN STOCK:
1,710
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.36
$36.800
50
$5.14
$257.000
160
$4.60
$736.000
320
$4.48
$1,433.600
640
$4.36
$2,790.400
1,120
$4.23
$4,737.600
2,560
$4.19
$10,726.400
5,120
+
$4.14
$21,196.800