help desk software
DATA SHEET

D449-R1MD-G2

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D449-R1MD-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.23 N
Termination Style:
Quick Connect
Dimension:
53 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF ELECTRONICS CORP part D449-R1MD-G2 is a versatile snap action switch with a lever for quick and reliable connection. This switch can be configured as either normally open or normally closed, making it suitable for a variety of applications. It has a SPDT (single-pole, double-throw) configuration and can handle up to 10A at 250VAC or 30VDC, with a maximum rating of 372.85VA. The switch is designed for easy installation with screw mounting, ensuring secure placement in your electronic devices.
Search Keywords:
D449R1MDG2
IN STOCK: 214
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.192
$30.960
50
$4.327
$216.350
100
$3.958
$395.800
240
$3.836
$920.640
480
$3.719
$1,785.120
720
$3.682
$2,651.040
960 +
$3.645
$3,499.200
Tools/3D Models