D449-R1ML-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 372.85VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D449-R1ML-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
N/A
Operating Force:
0.1 N
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 250VDC 372.85VA Screw Mount
Search Keywords:
D449R1MLG2
IN STOCK:
3,229
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.597
$27.985
50
$4.369
$218.450
160
$3.868
$618.880
320
$3.632
$1,162.240
640
$3.476
$2,224.640
1,120
$3.414
$3,823.680
2,560
$3.380
$8,652.800
5,120
+
$3.346
$17,131.520