D453-B8AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Solder 16A 250VAC 372.85VA Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D453-B8AA
Alias/AKA:
D453-B8AA-G2
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
300
Package Type:
Box
The ZF ELECTRONICS CORP D453-B8AA is a versatile and reliable snap-action switch, featuring a single pole double throw (SPDT) configuration with normally open (N.O.) and normally closed (N.C.) contacts. With a high current rating of 16A and voltage rating of 250VAC, this switch is ideal for a wide range of applications. The button solder design makes it easy to install, while the screw mount ensures secure attachment. Trust the ZF ELECTRONICS CORP D453-B8AA for your switching needs.
Search Keywords:
D453B8AA
IN STOCK:
3,284
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.887
$29.435
50
$3.523
$176.150
100
$3.451
$345.100
300
$3.400
$1,020.000
600
$3.366
$2,019.600
1,200
$3.332
$3,998.400
2,700
$3.299
$8,907.300
5,100
+
$3.266
$16,656.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3266W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin ...
3266W-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin ...
XGA3W-88-J21Z1
Snap Action Switch - 26 A - 250 VAC - Plain Lever - Non-Illuminated - Ag / AgNi10 Contacts...
40J2K5E
Res Wirewound 2.5K Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
91SS12-2
Honeywell Hall-effect Linear Position Sensor: 91SS Series,Ratiometric Linear Hall-effect P...