D453-R1AA-G2
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 372.85VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D453-R1AA-G2
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetyl/Button
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 16A 250VAC 372.85VA Screw Mount
Search Keywords:
D453R1AAG2
IN STOCK:
451
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$5.30
$26.500
50
$4.43
$221.500
100
$4.21
$421.000
300
$4.11
$1,233.000
600
$4.07
$2,442.000
1,200
$4.03
$4,836.000
2,700
$3.99
$10,773.000
5,100
+
$3.95
$20,145.000