help desk software
DATA SHEET

D453-V3LL

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 16A 400VAC 250VDC 372.85VA 0.88N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D453-V3LL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
1.7 mm
Operating Force:
0.88 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 16A 400VAC 250VDC 372.85VA 0.88N Screw Mount
Search Keywords:
D453V3LL
IN STOCK: 0
Minimum Order:
160
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
160
$1.03
$164.800
2,560
$0.96
$2,457.600
5,120
$0.90
$4,608.000
10,080 +
$0.85
$8,568.000
Tools/3D Models
Product Guides