help desk software
DATA SHEET

D453-W9AA

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Screw 16A 400VAC 250VDC 372.85VA 3.92N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D453-W9AA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.3 mm
Operating Force:
3.92 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Button Screw 16A 400VAC 250VDC 372.85VA 3.92N Screw Mount
Search Keywords:
D453W9AA
  This product is discontinued, but still in stock
IN STOCK: 579
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.55
$7.550
10
$7.19
$71.900
25
$6.35
$158.750
50
$5.78
$289.000
100 +
$5.32
$532.000
Tools/3D Models
Product Guides