help desk software
DATA SHEET

D459-PBAA

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button PC Pins 16A 250VAC 250VDC 372.85VA 0.98N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D459-PBAA
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.3 mm
Operating Force:
0.98 N
Termination Style:
PC Pins
Body Orientation:
Right Angle
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Button PC Pins 16A 250VAC 250VDC 372.85VA 0.98N Thru-Hole
Search Keywords:
D459PBAA
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.80
$24.000
50
$0.76
$38.000
100
$0.72
$72.000
250
$0.69
$172.500
500
$0.65
$325.000
1,000
$0.62
$620.000
2,500 +
$0.59
$1,475.000
Tools/3D Models
Product Guides