D45U-V3RD
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.49N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
D45U-V3RD
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Steel/Thermoplastic Polyester/Roller Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.49N Screw Mount
Search Keywords:
D45UV3RD
IN STOCK:
6,888
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$3.82
$3.820
10
$2.97
$29.700
25
+
$2.77
$69.250
Product Guides