help desk software
DATA SHEET

DB1C-A1LC

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 80VDC 0.49N Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB1C-A1LC
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
560
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
21.75 x 6.45 x 20.7 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 80VDC 0.49N Screw Mount
Search Keywords:
DB1CA1LC

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1,490
Ships today, if you order in
Factory Lead-Time
30 Weeks
Tools/3D Models