DB1C-A1RB
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Short Roller Lever Solder 6A 250VAC 80VDC 0.64N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB1C-A1RB
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Short Roller Lever
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.64 N
Termination Style:
Solder
Dimension:
20 x 6.45 x 24.7 mm
Body Orientation:
Straight
IP Rating:
IP50
The ZF Electronics Corp part DB1C-A1RB is a high-quality snap action switch featuring a unique short roller lever design. This switch is capable of both normally open and normally closed operations, thanks to its SPDT configuration. With a solder connection and a maximum current rating of 6A for 250VAC and 80VDC, this component offers reliable performance in various applications. The switch is designed to handle a force of 0.64N, ensuring smooth and precise actuation. Additionally, it can be easily mounted using a screw. Trust the DB1C-A1RB switch for its durability, versatility, and excellent electrical properties.
Search Keywords:
DB1CA1RB
IN STOCK:
472
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$1.789
$17.890
100
$1.602
$160.200
250
$1.586
$396.500
560
$1.570
$879.200
1,120
$1.554
$1,740.480
2,800
$1.539
$4,309.200
5,040
$1.524
$7,680.960
7,840
+
$1.508
$11,822.720
Product Guides