DB1C-B1LB
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Short Straight Lever Quick Connect 6A 250VAC 80VDC 0.59N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB1C-B1LB
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Short Straight Lever
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
20 x 6.45 x 23.65 mm
Body Orientation:
Straight
IP Rating:
IP50
The ZF Electronics Corp part DB1C-B1LB is a high-quality switch with a snap action mechanism, designed to provide reliable performance. This switch has a normally open/normally closed (N.O./N.C.) configuration with a single pole, double throw (SPDT) contact arrangement for versatile connectivity options. It features a short straight lever for easy operation and is equipped with quick connect terminals for efficient installation. Rated for a maximum current of 6A and voltage ranging from 250VAC to 80VDC, this switch is suitable for a wide range of electrical applications. Additionally, it is secured with a screw mount, ensuring stability and durability.
Search Keywords:
DB1CB1LB
IN STOCK:
1,136
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$2.984
$29.840
100
$2.086
$208.600
250
$1.908
$477.000
560
$1.849
$1,035.440
1,120
$1.802
$2,018.240
2,800
$1.793
$5,020.400
5,040
$1.784
$8,991.360
7,840
+
$1.775
$13,916.000
DOWNLOADS