DB1C-C1AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 80VDC 1.47N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB1C-C1AA
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Box
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
20 x 6.45 x 12.48 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 80VDC 1.47N Thru-Hole
Search Keywords:
DB1CC1AA
IN STOCK:
349
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$2.42
$2.420
10
$2.20
$22.000
100
$1.80
$180.000
250
$1.65
$412.500
500
$1.42
$710.000
1,200
$1.40
$1,680.000
3,600
$1.38
$4,968.000
6,000
$1.36
$8,160.000
8,400
+
$1.34
$11,256.000
Product Guides