DB2C-A1AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB2C-A1AA
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
2.45 N
Termination Style:
Solder
Dimension:
20 x 6.45 x 15 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Button Solder 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount
Search Keywords:
DB2CA1AA
IN STOCK:
481
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$1.963
$19.630
100
$1.356
$135.600
250
$1.342
$335.500
500
$1.329
$664.500
1,000
$1.315
$1,315.000
2,500
$1.302
$3,255.000
5,000
$1.289
$6,445.000
7,500
+
$1.276
$9,570.000