DB2C-A1LC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 80VDC 186.42VA 0.83N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB2C-A1LC
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
1 mm
Operating Force:
0.83 N
Termination Style:
Solder
Dimension:
21.75 x 6.45 x 20.7 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 80VDC 186.42VA 0.83N Screw Mount
Search Keywords:
DB2CA1LC
IN STOCK:
1,836
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$1.95
$19.500
100
$1.73
$173.000
250
$1.69
$422.500
500
$1.67
$835.000
1,000
$1.64
$1,640.000
2,500
$1.62
$4,050.000
5,000
$1.59
$7,950.000
7,500
+
$1.57
$11,775.000