DB2C-A1MC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 80VDC 186.42VA 0.34N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB2C-A1MC
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
1.8 mm
Operating Force:
0.34 N
Termination Style:
Solder
Dimension:
24.15 x 6.45 x 25.7 mm
Body Orientation:
Straight
IP Rating:
IP50
The ZF Electronics Corp part DB2C-A1MC is a versatile and reliable snap action switch that features a SPDT (single pole, double throw) configuration with both normally open and normally closed contacts. It is designed with a straight lever for easy actuation and is suitable for soldering applications.This switch has a maximum rating of 10.1A at 250VAC and 80VDC, with a power rating of 186.42VA. It is capable of handling a wide range of electrical loads. The switch is securely mounted using screws for added stability.With a compact size and a durable construction, the DB2C-A1MC switch is an ideal choice for various industrial and electronic applications that require reliable and efficient switching functionality.
Search Keywords:
DB2CA1MC
IN STOCK:
1,520
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
280
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$3.304
$33.040
50
$2.600
$130.000
100
$2.274
$227.400
280
$2.060
$576.800
560
$1.995
$1,117.200
840
$1.953
$1,640.520
1,120
+
$1.832
$2,051.840