DB2C-C1AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button PC Pins 10.1A 250VAC 80VDC 186.42VA 2.45N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB2C-C1AA
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Box
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
2.45 N
Termination Style:
PC Pins
Dimension:
20 x 6.45 x 12.48 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Button PC Pins 10.1A 250VAC 80VDC 186.42VA 2.45N Thru-Hole
Search Keywords:
DB2CC1AA
IN STOCK:
1,207
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.20
$2.200
10
$2.00
$20.000
100
$1.64
$164.000
250
$1.57
$392.500
500
$1.53
$765.000
1,200
$1.45
$1,740.000
3,600
$1.42
$5,112.000
6,000
$1.17
$7,020.000
8,400
+
$1.15
$9,660.000