DB3C-A1LC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Solder 0.1A 250VAC 80VDC 0.49N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB3C-A1LC
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
0.1@250VAC 80VDC@EN A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
21.75 x 6.45 x 20.7 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 0.1A 250VAC 80VDC 0.49N Screw Mount
Search Keywords:
DB3CA1LC
IN STOCK:
5,352
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$2.150
$21.500
100
$1.907
$190.700
250
$1.869
$467.250
560
$1.833
$1,026.480
1,120
$1.814
$2,031.680
2,800
$1.796
$5,028.800
5,040
$1.778
$8,961.120
7,840
+
$1.761
$13,806.240