DB3C-A1RC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 80VDC 0.54N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB3C-A1RC
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 80VDC@EN A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.54 N
Termination Style:
Solder
Dimension:
20 x 6.45 x 25.7 mm
Body Orientation:
Straight
IP Rating:
IP50
The ZF Electronics Corp part DB3C-A1RC is a versatile and reliable switch designed for various applications. This snap action switch features a single pole double throw (SPDT) configuration and comes with a roller lever for smooth and accurate actuation. It has a solder connection and can handle a current rating of 0.1A and a voltage rating of 250VAC or 80VDC. With a mounting style that utilizes screws, this switch offers a secure and durable solution for different electrical and electronic systems. It also has a switching force of 0.54N, ensuring precise and consistent performance. Trust the ZF Electronics Corp DB3C-A1RC for a dependable switch that meets your project requirements.
Search Keywords:
DB3CA1RC
IN STOCK:
1,627
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$3.52
$35.200
50
$2.84
$142.000
250
$2.55
$637.500
500
$2.40
$1,200.000
1,000
$2.30
$2,300.000
2,500
$2.24
$5,600.000
5,000
$2.18
$10,900.000
7,500
+
$1.82
$13,650.000
CUSTOMERS
ALSO BOUGHT
3VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
40VSK6
Power Line Filter RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
CA2-B0-46-640-11D-C
Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC/480VAC
ERZ-V20D511
Var 320VAC/410VDC 10000A 510V Radial Bulk