help desk software
DATA SHEET

DB3C-B1AA

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 80VDC 1.47N Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB3C-B1AA
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
0.1@250VAC 80VDC@EN A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
20 x 6.45 x 18.95 mm
Body Orientation:
Straight
IP Rating:
IP50
The DB3C-B1AA is a versatile snap action switch offered by ZF Electronics Corp. This high-quality switch features a single-pole double-throw (SPDT) configuration and functions as both a normally open (N.O.) and normally closed (N.C.) switch. It is designed to provide reliable and precise operation in various applications.With a current rating of 0.1A and voltage rating of 250VAC and 80VDC, this switch is capable of handling moderate electrical loads. It is equipped with quick connect terminals, facilitating easy and convenient installation. The DB3C-B1AA is built to withstand demanding environments, with an actuation force of 1.47N ensuring a solid tactile feedback. Its screw mount design ensures secure and stable placement when mounted, adding to the switch's durability and longevity.Ideal for various industries such as automotive, consumer electronics, and appliances, the DB3C-B1AA offers excellent performance, reliability, and versatility for a wide range of applications.
Search Keywords:
DB3CB1AA
IN STOCK: 5,924
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.16
$21.600
100
$1.81
$181.000
250
$1.78
$445.000
500
$1.76
$880.000
1,000
$1.50
$1,500.000
2,500
$1.48
$3,700.000
5,000
$1.45
$7,250.000
7,500 +
$1.43
$10,725.000
Tools/3D Models