DB3C-B1LB
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Short Straight Lever Quick Connect 0.1A 250VAC 80VDC 0.59N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DB3C-B1LB
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
560
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Short Straight Lever
Contact Rating @ Voltage:
0.1@250VAC 80VDC@EN A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
20 x 6.45 x 23.65 mm
Body Orientation:
Straight
IP Rating:
IP50
Switch Snap Action N.O./N.C. SPDT Short Straight Lever Quick Connect 0.1A 250VAC 80VDC 0.59N Screw Mount
Search Keywords:
DB3CB1LB
IN STOCK:
415
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
10
$2.288
$22.880
100
$1.580
$158.000
250
$1.564
$391.000
560
$1.548
$866.880
1,120
$1.533
$1,716.960
2,800
$1.517
$4,247.600
5,040
$1.502
$7,570.080
7,840
+
$1.487
$11,658.080
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
MS3116F12-10P
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm