DB3C-B1RC
Zf Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.1A 250VAC 80VDC 0.54N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zf Electronic Systems
Part No:
DB3C-B1RC
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 80VDC@EN A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.54 N
Termination Style:
Quick Connect
Dimension:
20 x 6.45 x 29.65 mm
Body Orientation:
Straight
IP Rating:
IP50
The ZF Electronics Corp part DB3C-B1RC is a high-quality snap action switch that offers reliable performance in various applications. Its compact design and quick-connect terminals make it easy to install. This versatile switch features a single-pole, double-throw (SPDT) configuration with a roller lever for smooth operation. It can handle a current rating of up to 0.1A at 250VAC or 80VDC, making it suitable for both low and high voltage circuits. Additionally, its robust construction ensures durability and long-lasting performance. The DB3C-B1RC switch is conveniently mountable with screws, offering versatile installation options.
Search Keywords:
DB3CB1RC
Possible Replacement options available. See Alternatives
IN STOCK:
2,722
Can Ship immediately
On Order:
10,080
can ship 1/13/25
Minimum Order:
10
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
10
$2.701
$27.010
100
$2.249
$224.900
250
$2.216
$554.000
500
$2.034
$1,017.000
1,000
$1.863
$1,863.000
2,500
$1.854
$4,635.000
5,000
$1.845
$9,225.000
7,500
+
$1.836
$13,770.000
CUSTOMERS
ALSO BOUGHT
![770003-3](https://www.masterelectronics.com/images/parts/largeimages/10491292.jpg)
770003-3
Contact - Universal MATE-N-LOK II Series - Pin - Crimp - 10 AWG - Tin Plated Contacts.
![SKHCBFA010](https://www.masterelectronics.com/images/parts/largeimages/10114703.jpg)
SKHCBFA010
Switch Tactile N.O. SPST Flat Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
![794187-1](https://www.masterelectronics.com/images/parts/largeimages/10493017.jpg)
794187-1
Rectangular Connector Housing - Receptacle - Male or Female - 3 Positions - 0.163" (4.14mm...
![2402C-SL001](https://www.masterelectronics.com/images/parts/largeimages/10119606.jpg)
2402C-SL001
Slate - 304.8m (1000ft)/Spool
![3071-RD001](https://www.masterelectronics.com/images/parts/largeimages/10122497.jpg)
3071-RD001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool