DC1C-C3RB
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 6A 250VAC 48VDC 0.88N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC1C-C3RB
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Stainless Steel/N/A/Roller Lever
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.88 N
Termination Style:
Wire Lead
Dimension:
20mm x 6.45mm x 27.6 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 6A 250VAC 48VDC 0.88N Screw Mount Automotive
Search Keywords:
DC1CC3RB
IN STOCK:
0
Minimum Order:
160
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
160
$4.72
$755.200
1,280
$4.47
$5,721.600
2,560
$4.27
$10,931.200
4,960
+
$4.01
$19,889.600
Product Guides