DC1C-H1LD
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 6A 250VAC 48VDC Thru-Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC1C-H1LD
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
6@250VAC@EN A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
PC Pins
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 6A 250VAC 48VDC Thru-Hole Automotive
Search Keywords:
DC1CH1LD
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$2.93
$2.930
2,800
$1.46
$4,088.000
5,040
$1.38
$6,955.200
10,080
+
$1.31
$13,204.800
Product Guides