DC2C-A1LC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 186.42VA 1.18N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC2C-A1LC
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
1 mm
Operating Force:
1.18 N
Termination Style:
Solder
Dimension:
21.84mm x 6.45mm x 20.55 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 186.42VA 1.18N Screw Mount Automotive
Search Keywords:
DC2CA1LC
IN STOCK:
0
Minimum Order:
560
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
560
$2.04
$1,142.400
2,800
$2.02
$5,656.000
5,040
$2.01
$10,130.400
10,080
+
$1.99
$20,059.200
Product Guides