DC2C-C3LC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 1.18N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC2C-C3LC
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Straight Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
1 mm
Operating Force:
1.18 N
Termination Style:
Wire Lead
Dimension:
21.84mm x 6.45mm x 23.6 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 1.18N Screw Mount Automotive
Search Keywords:
DC2CC3LC
IN STOCK:
0
Minimum Order:
1280
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1,280
$3.81
$4,876.800
2,560
$3.62
$9,267.200
4,960
+
$3.41
$16,913.600
Product Guides