help desk software
DATA SHEET

DC3AA1LD

ZF Electronic Systems

Switch Snap Action N.O. SPST Straight Lever Solder 0.1A 250VAC 30VDC Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3AA1LD
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Polybutylene Terephthalate/Straight Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Solder
Dimension:
56.84 x 6.45 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O. SPST Straight Lever Solder 0.1A 250VAC 30VDC Screw Mount
Search Keywords:
DC3AA1LD
IN STOCK: 195
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$60.17
$120.340
10
$15.11
$151.100
25
$12.54
$313.500
50
$10.52
$526.000
100 +
$9.89
$989.000
Tools/3D Models