DC3C-A1AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button Solder 0.1A 250VAC 30VDC 1.96N Screw Mount Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3C-A1AA
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.96 N
Termination Style:
Solder
Dimension:
20 x 6.45 x 14.85 mm
Body Orientation:
Straight
IP Rating:
IP6K7
The ZF Electronics Corp part DC3C-A1AA is a versatile and reliable snap action switch. It features a single pole double throw (SPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) contacts. This switch is designed for automotive applications, but can be used in various other industries as well.Operating at a maximum current and voltage of 0.1A and 250VAC respectively, and 30VDC, this switch ensures safe and efficient electrical control. With a screw mount design, it can be easily installed and secured in place. The DC3C-A1AA switch is built to withstand rigorous use and is tested to provide long-lasting performance. With an actuator force of 1.96N, it ensures a smooth and reliable switching operation.Whether used in automotive systems, appliances, or other applications requiring a robust button switch, the ZF Electronics Corp DC3C-A1AA offers the ideal combination of durability, versatility, and functionality.
Search Keywords:
DC3CA1AA
IN STOCK:
2,414
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
50
$3.98
$199.000
100
$3.70
$370.000
250
$3.64
$910.000
500
$3.59
$1,795.000
1,200
$3.53
$4,236.000
3,600
$3.48
$12,528.000
6,000
+
$3.43
$20,580.000
Product Guides