DC3C-A1RC
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3C-A1RC
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Stainless Steel/Polybutylene Terephthalate/Roller Lever
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.78 N
Termination Style:
Solder
Dimension:
21.94mm x 6.45mm x 25.55 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 0.1A 250VAC 30VDC 0.78N Screw Mount Automotive
Search Keywords:
DC3CA1RCThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
3,980
Ships today, if you order in
Factory Lead-Time
44 Weeks
Product Guides