help desk software
DATA SHEET

DC3C-C5AA

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Wire Lead 0.1A 250VAC 30VDC 1.96N Screw Mount Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3C-C5AA
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Button
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.96 N
Termination Style:
Wire Lead
Dimension:
20mm x 6.45mm x 17.9 mm
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 0.1A 250VAC 30VDC 1.96N Screw Mount Automotive
Search Keywords:
DC3CC5AA
IN STOCK: 18
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.77
$37.700
50
$3.16
$158.000
250
$2.82
$705.000
500
$2.60
$1,300.000
1,000
$2.49
$2,490.000
2,500
$2.33
$5,825.000
5,000
$2.18
$10,900.000
7,500 +
$2.15
$16,125.000
Tools/3D Models
Product Guides