DC3C-H1AA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 30VDC 1.96N Thru-Hole Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DC3C-H1AA
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Button
Contact Rating @ Voltage:
0.1@250VAC 30VDC@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.96 N
Termination Style:
PC Pins
Body Orientation:
Straight
IP Rating:
IP6K7
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 30VDC 1.96N Thru-Hole Automotive
Search Keywords:
DC3CH1AA
IN STOCK:
0
Minimum Order:
2500
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
2,500
$1.88
$4,700.000
5,000
$1.85
$9,250.000
7,500
+
$1.78
$13,350.000
Product Guides