DG23-B3RA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DG23-B3RA
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
N/A/Stainless Steel/Polybutylene Terephthalate/Roller Lever
Contact Rating @ Voltage:
0.05@30VDC@UL A
Maximum Movement Differential:
0.51 mm
Operating Force:
0.59 N
Termination Style:
PC Pins
Body Orientation:
Right Angle
IP Rating:
IP40
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.05A 30VDC 0.59N Thru-Hole
Search Keywords:
DG23B3RA
This product is discontinued, but still in stock
IN STOCK:
531
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.41
$22.050
50
$3.08
$154.000
100
$3.03
$303.000
250
$2.73
$682.500
500
$2.65
$1,325.000
1,000
$2.61
$2,610.000
2,500
$2.57
$6,425.000
5,000
+
$2.53
$12,650.000
Product Guides