DH1CB1PA
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.49N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
DH1CB1PA
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate/Polybutylene Terephthalate/Simulated Roller Lever
Contact Rating @ Voltage:
0.5@30VDC A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.49 N
Dimension:
8.2 x 2.7 x 10.1 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.5A 30VDC 0.49N Screw Mount
Product Highlights:
- Small dimensions, just 0.323" x 0.106" x 0.244"
(8.2mm x 2.7mm x 6.2mm) - Specially designed for low switching currents and voltages
- Available with or without auxiliary actuator
- Can be fitted to circuit boards in upright position or horizontally with formed terminals
Search Keywords:
DH1CB1PA
This product is discontinued, but still in stock
IN STOCK:
289
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$7.80
$78.000
50
$5.31
$265.500
250
$4.06
$1,015.000
500
$3.98
$1,990.000
2,000
$3.92
$7,840.000
4,000
$3.86
$15,440.000
6,000
$3.80
$22,800.000
8,000
+
$3.75
$30,000.000