E13-00H
ZF Electronic SystemsSnap Action Switch - SPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E13-00H
Alias/AKA:
0E1300H0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
672
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
2.36 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
86.43 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E13-00H is a versatile and reliable snap action switch designed for a wide range of applications. With a single pole double throw (SPDT) configuration and a lever actuator, this switch provides precise control and crisp switching action.Rated for a maximum current of 15A at 125/250VAC and 2A at 48VDC, the E13-00H switch can handle high-power loads with ease. It features quick connect terminals, allowing for easy and efficient installation. The switch is also screw mountable, ensuring secure placement and optimal functionality.Whether used in industrial equipment, consumer electronics, or automotive applications, the ZF Electronics Corp E13-00H snap action switch offers reliable performance and durability. Its compact size and versatile design make it a popular choice for professionals and hobbyists alike. Choose the E13-00H for your switching needs and experience exceptional quality and reliability.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
Search Keywords:
E1300H
IN STOCK:
5,469
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.75
$28.750
50
$4.71
$235.500
100
$4.31
$431.000
250
$3.95
$987.500
672
$3.68
$2,472.960
1,344
$3.62
$4,865.280
2,688
$3.57
$9,596.160
5,376
+
$3.51
$18,869.760
CUSTOMERS
ALSO BOUGHT
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
E13-00E
Snap Action Switch - SPDT - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
E13-00K
Snap Action Switch - SPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
H-46-6A-1
Res Accessories Counting Dial