E13-02E
ZF Electronic SystemsSnap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E13-02E
Alias/AKA:
0E1302E0
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1500
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.38 mm
Operating Force:
4.17 N
Termination Style:
Quick Connect,Faston
Dimension:
67.12 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E13-02E is a highly reliable and versatile snap action switch. It features a single pole single throw normally closed configuration with a button actuator. This switch is capable of handling high current loads of up to 15A at 125/250VAC and 2A at 48VDC, making it suitable for a wide range of applications.The E13-02E snap action switch is designed for ease of installation with its quick connect terminals. It can be easily mounted using the included screw mount system. This switch offers a compact and sturdy construction, ensuring long-lasting performance and durability in demanding environments.Whether you need to control power flow, trigger an alarm, or actuate a device, the ZF Electronics Corp E13-02E snap action switch provides a reliable and efficient solution. Choose this switch for its excellent electrical characteristics, convenient installation options, and dependable operation.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E13, E14, E29, E30 and G13 Series.
Search Keywords:
E1302E
IN STOCK:
954
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$5.72
$57.200
100
$4.62
$462.000
250
$4.40
$1,100.000
500
$4.26
$2,130.000
1,500
$4.02
$6,030.000
3,000
$3.92
$11,760.000
6,000
$3.86
$23,160.000
7,500
+
$3.76
$28,200.000
CUSTOMERS
ALSO BOUGHT
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
178289-3
3.81 DYNAMIC REC HSG 6P D--D
8168SHCQE2
Alternate Action and Momentary Pushbutton Switches