help desk software
DATA SHEET

E14-00A

ZF Electronic Systems

Snap Action Switch - SPDT - Button - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E14-00A
Alias/AKA:
0E1400A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.38 mm
Operating Force:
8.34 N
Termination Style:
Quick Connect,Faston
Dimension:
67.12 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switch - SPDT - Button - 25A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E13, E14, E29, E30 and G13 Series.
Search Keywords:
E1400A
IN STOCK: 1,172
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.92
$19.600
50
$3.51
$175.500
100
$3.46
$346.000
250
$3.41
$852.500
500
$3.36
$1,680.000
1,000
$3.30
$3,300.000
2,500
$3.25
$8,125.000
5,000 +
$3.20
$16,000.000
Tools/3D Models